Image similar
V1S-G-BK0,6M-PUR-U
Sensor/actuator connector (pre-fab)
M12 plug, straight
Cable, open end
4
0.6 m
PUR
250 V DC/AC
4 A
4 A
A
IP68
IP69
Screw-on
245293
1 pc(s)
4.3 mm
No
0.34 mm²
not relevant
Datasheet 2630079 Pepperl+Fuchs 245293 Sensor/actuator connector (pre-fab) 0.6 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630079 Pepperl+Fuchs 245293 Sensor/actuator connector (pre-fab) 0.6 m No. of pins (RJ): 4 1 pc(s)