Image similar
V1-W-E8-BK10M-PUR-U
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, right angle
Cable, open end
4
10 m
PUR
24 V DC
4 A
4 A
4.3 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au
IP68
IP69
Suitable for drag chains
-40 °C
90 °C
Screw-on
252994
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
yes
Datasheet 2630524 Pepperl+Fuchs 252994 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630524 Pepperl+Fuchs 252994 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4 1 pc(s)