
Image similar
V15-W-15M-PVC-ABG
Sensor/actuator connector (pre-fab)
M12 socket, right angle
Cable, open end
5
15 m
PVC
60 V DC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au
Au
0.34 mm²
IP67
IP68
IP69
Shielded
-40 °C
90 °C
Screw-on
253355
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
not relevant
Datasheet 2630866 Pepperl+Fuchs 253355 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2630866 Pepperl+Fuchs 253355 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 5 1 pc(s)