• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 268716 Sensor/actuator connector (pre-fab) M12 straight 2 m No. of pins (RJ): 9 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V19-G-2M-PVC-TP-V19-G

Product type

Sensor/actuator connector (pre-fab)

Connector type

straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

9

Cable length

2 m

Jacket material

PVC

Nominal voltage

30 V DC/AC

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.14 mm²

Outside Ø

6.2 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Cable + connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Au (gold)

max. cross section

0.14 mm²

IP67

Features

Shielded

Min. temperature

-25 °C

Max. temperature

70 °C

Manufacturer part #

268716

Content

1 pc(s)

Cable Ø

6.2 mm

Cable Ø (max.)

6.2 mm

Cable Ø range

6.2 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631360 Pepperl+Fuchs 268716 Sensor/actuator connector (pre-fab) M12 straight 2 m No. of pins (RJ): 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2631360 Pepperl+Fuchs 268716 Sensor/actuator connector (pre-fab) M12 straight 2 m No. of pins (RJ): 9 1 pc(s)

Description

Connection cable, M12 to M12, PVC cable 8-pin shielded, length 2 m, wires 4 x 2 x 0.14 mm2

This text is machine translated.

Features

  • General dataNumber of pins: 8 + shieldConnection 1: SocketDesign 1: StraightThread 1: M12Track 2: ConnectorDesign 2: StraightThread 2: M12Electrical DataOperating voltage: Max. 30 V AC/DCOperating current: Max. 2 AWave impedance 100 Ω ± 15 Ω (> 1 MHz)Compliance with standards and directivesCompliance Protection class EN 60529:2000 Standards: IEC 61076-2-101:2008Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F) | Mechanical data:Contact elements: Spring-mounted contact socketsProtection class IP67Materials Contacts: CuZn Contact surface: AU Handle body: Die-cast zinc, nickel-plated | TPU, black Cable: PVC Cap nut: Die-cast zinc Wire insulation: PVCCable: Fine strand, flexible Sheath diameter: Ø 6.2 mm Bending radius: > 15 x cable diameter, moving | > 6 x cable diameter, fixed laid Colour: grey Wires 4 x 2 x 0.14 mm2 Shield: Braid Length: 2 m

What kind of Sensor/Actuator Connectors are you looking for?