Image similar
V1-W-BK1,1M-PUR-U5/ABG-V1-W
Sensor/actuator connector (pre-fab)
M12 socket, right angle
M12 plug, right angle
4
4
1.1 m
PUR
250 V DC/AC
4 A
4 A
0.5 mm²
6 mm
0.5 mm²
M12 plug
Black
M12 x 1
M12 x 1
Black
A
Gold
0.5 mm²
IP67
IP68
IP69
Shielded
-50 °C
105 °C
Screw-on
281663
1 pc(s)
6 mm
6 mm
6 mm (max)
No
not relevant
Datasheet 2631609 Pepperl+Fuchs 281663 Sensor/actuator connector (pre-fab) M12 x 1 1.1 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2631609 Pepperl+Fuchs 281663 Sensor/actuator connector (pre-fab) M12 x 1 1.1 m No. of pins (RJ): 4, 4 1 pc(s)