
Image similar
V15-G-BK2M-PUR-O2/CAN
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
Cable, open end
5
2 m
PUR
60 V DC
4 A
4 A
0.34 mm²
6 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au
Au
0.34 mm²
IP67
IP68
IP69
Oil-resistant
Suitable for drag chains
PUR jacket
Hydrolysis-resistant
Halogen-free
Shielded
-50 °C
105 °C
Screw-on
285830
1 pc(s)
6 mm
6 mm
6 mm (max)
No
not relevant
Datasheet 2631117 Pepperl+Fuchs 285830 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2631117 Pepperl+Fuchs 285830 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 5 1 pc(s)