• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 293481 Sensor/actuator connector (pre-fab) M12 x 1 1 m No. of pins (RJ): 3, 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 plug, right angle
No. of pins
3
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V1-G-E2-OR1M-POC-V1-W

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 plug, right angle

No. of pins

3

3

Cable length

1 m

Jacket material

POC

Nominal voltage

24 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au

Contact surface

Au

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

IP68

IP69

Features

+ LED

Min. temperature

-40 °C

Max. temperature

150 °C

Seal type

Screw-on

Manufacturer part #

293481

Content

1 pc(s)

Cable Ø

4.8 mm

Cable Ø (max.)

4.8 mm

Cable Ø up to

4.8 mm

Cable Ø range

4.8 - 4.8 mm

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630562 Pepperl+Fuchs 293481 Sensor/actuator connector (pre-fab) M12 x 1 1 m No. of pins (RJ): 3, 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630562 Pepperl+Fuchs 293481 Sensor/actuator connector (pre-fab) M12 x 1 1 m No. of pins (RJ): 3, 3 1 pc(s)

Description

Connection cable M12 socket to M12 plug A-coded, LED 3-pin, TPE cable sweat-proof orange, length: 1 m.

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 2 Connection: Connector Design: M12 Layout/design: Angular Locking: Screw connection Number of poles: 3 Coding: A-codedDisplays/controlsGreen LED: Power indicatorYellow LED: Function display pin 4Electrical DataOperating voltage: Max. 24 V DC -20 % / +25 %Operating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101FLAMMABILITY: IEC 60332-1-2 , ISO 14572 , ISO 6722Halogen-free: IEC 60754-2Resistance to hydrolysis: ISO 6722Oil resistance: ISO 14572Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 120 °C (-40 ... 248 °F) for 20000 h | -40 ... 150 °C (-40 ... 302 °F) for 3000 h Cable, movable: -15 ... 120 °C (5 ... 248 °F) for 20000 h | -15 ... 150 °C (5 ... 302 °F) for 3000 hPollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100Protection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 10 x cable diameter, fixed laid Sheath adhesive seat: Max. 50 N / 300 mm Sheath color: orange (similar to RAL 2003) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: Not used | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.16 mm Ø Length: 1 m Cable short code: Li 7Y 41x 4 x 0.34Drag chain capability Torsion cycles: Min. 300000 Torsion load: ± 360 °/ 30 cmMaterialsLABS Freedom: YesHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Handle body: TPU, transparent/black Seal: FKM Contact surface: AU V-2 combustibilityCable Sheath: POC Wire insulation: ETFE Welding bead resistance: Yes Welding spatter resistance: Yes Oil resistance: Yes Resistance to hydrolysis: Yes Flammability: Flame-resistant Molecular networking: Yes

What kind of Sensor/Actuator Connectors are you looking for?