Image similar
V1-G-E2-OR2M-POC-V1-G
Sensor/actuator connector (pre-fab)
M12 socket, straight
M12 plug, straight
3
3
2 m
POC
24 V DC
4 A
4 A
4.8 mm
0.34 mm²
M12 socket
M12 x 1
M12 x 1
A
Gold
Gold
IP68
IP69
Halogen-free
-40 °C
150 °C
Screw-on
293708
1 pc(s)
4.8 mm
No
0.34 mm²
not relevant
Datasheet 2630571 Pepperl+Fuchs 293708 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 3, 3 1 pc(s)
User & Safety Instructions 2630571 Pepperl+Fuchs 293708 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 3, 3 1 pc(s)