Image similar
V3-GM-BK1,5M-PUR-R1-V3-GM
Sensor/actuator connector (pre-fab)
Sensor connector
M8 socket, straight
M8 plug, straight
3
3
1.5 m
PUR
60 V DC
3 A
3 A
0.34 mm²
4.3 mm
0.34 mm²
Socket
M8 x 1
M8 x 1
A
Au (gold)
Gold
0.34 mm²
IP67
Halogen-free
-40 °C
90 °C
Screw-on
295366
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2631396 Pepperl+Fuchs 295366 Sensor/actuator connector (pre-fab) M8 x 1 1.5 m No. of pins (RJ): 3, 3 1 pc(s)
User & Safety Instructions 2631396 Pepperl+Fuchs 295366 Sensor/actuator connector (pre-fab) M8 x 1 1.5 m No. of pins (RJ): 3, 3 1 pc(s)