
Image similar
V1-W-0,2M-PUR-V1-W
Sensor/actuator connector (pre-fab)
M12 socket, right angle
M12 plug, right angle
4
4
0.2 m
PUR
250 V DC/AC
4 A
4 A
4.8 mm
0.34 mm²
M12 socket
M12 x 1
M12 x 1
A
Au (gold)
Au (gold)
0.34 mm²
IP68
IP69
A-coded
-40 °C
90 °C
Screw-on
305874
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630884 Pepperl+Fuchs 305874 Sensor/actuator connector (pre-fab) M12 x 1 0.2 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2630884 Pepperl+Fuchs 305874 Sensor/actuator connector (pre-fab) M12 x 1 0.2 m No. of pins (RJ): 4, 4 1 pc(s)