Image similar
V1-G-BK1M-PUR-A-T24B-V1-G
Sensor/actuator splitter/adapter
Sensor connector
M12 socket, straight
M12 socket, straight
M12 plug, straight
4
4
1 m
PUR
30 V DC/AC
4 A
4 A
4.3 mm
0.34 mm²
M12 socket
M12 x 1
M12 x 1
A
Au
Au
IP67
IP68
IP69
Halogen-free
-40 °C
90 °C
Screw-on
309163
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2629944 Pepperl+Fuchs 309163 Sensor/actuator splitter/adapter M12 x 1 1 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2629944 Pepperl+Fuchs 309163 Sensor/actuator splitter/adapter M12 x 1 1 m No. of pins (RJ): 4, 4 1 pc(s)