Image similar
V1-G-S-BK20M-PUR-A-V1-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
Sensor connector
M12 socket, straight
M12 plug, straight
4
4
20 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
Cable + connector
M12 x 1
M12 x 1
A
Au
Au
0.34 mm²
IP68
IP69
PUR jacket
-40 °C
90 °C
Screw-on
318232
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2631453 Pepperl+Fuchs 318232 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 20 m No. of pin
User & Safety Instructions 2631453 Pepperl+Fuchs 318232 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 20 m No. of pin