
Image similar
V1-G-0,5M-PVC-ABG-V19-G-Y32209
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
M12 plug, straight
4
8
0.5 m
PVC
30 V DC/AC
2 A
2 A
0.34 mm²
4.8 mm
0.34 mm²
M12 x 1
M12 x 1
A
Gold
Gold
0.34 mm²
IP67
IP68
IP69
Shielded
-40 °C
90 °C
Screw-on
322090
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
not relevant
Datasheet 2629662 Pepperl+Fuchs 322090 Sensor/actuator connector (pre-fab) M12 x 1 0.5 m No. of pins (RJ): 4, 8 1 pc(s)
User & Safety Instructions 2629662 Pepperl+Fuchs 322090 Sensor/actuator connector (pre-fab) M12 x 1 0.5 m No. of pins (RJ): 4, 8 1 pc(s)