• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 325503 Sensor/actuator connector (pre-fab) 0.27 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8 socket, straight
Connection side B
Plug, straight
No. of pins
4
Cable length
0.27 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V31-GM-0,27M-PUR-YJSTXHP4

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8 socket, straight

Connection side B

Plug, straight

No. of pins

4

Cable length

0.27 m

Nominal voltage

30 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

IP67

Manufacturer part #

325503

Content

1 pc(s)

Cable Ø

4.3 mm

Wireless charging

No

Cable diameter (details)

0.25 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630695 Pepperl+Fuchs 325503 Sensor/actuator connector (pre-fab) 0.27 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630695 Pepperl+Fuchs 325503 Sensor/actuator connector (pre-fab) 0.27 m No. of pins (RJ): 4 1 pc(s)

Description

Cable socket, M8 to XHP-4, 3-pin, PUR cable, length 0.27 m.

This text is machine translated.

Features

  • General dataNumber of pins: 4Connection 1: SocketDesign 1: StraightThread 1: M8Connection 2: SocketDesign 2: StraightElectrical DataOperating voltage: Max. 30 V DCOperating current: Max. 3 ACompliance with standards and directivesCompliance Protection class EN 60529:2000 Standards: IEC 61076-2-104:2008Ambient conditionsAmbient temperature: Handle body: -40 ... 90 °C (-40 ... 194 °F) | Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) | Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Contact elements: Spring-mounted contact socketsPin diameter 1 mmProtection class: IP67 on the M8 socketCable short code: Li9Y11Y 3 x 0.25 mm²Materials Contacts: CuSn / Au Contact surface: AU Grip body: TPU, black Cable: PUR Cap nut: Die-cast zinc Wire insulation: PPCable: Fine strand, flexible Sheath diameter Ø 4.3 mm Bending radius: > 15 x cable diameter, moving | > 8 x cable diameter, fixed laid Colour: grey Core number: 3 Wire cross-section 0.25 mm2 Conductor construction: 14 x 0.15 mm Ø Length 0.27 m

What kind of Sensor/Actuator Connectors are you looking for?