• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 325748 Sensor/actuator connector (pre-fab) 25 m No. of pins (RJ): 9 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
9
Cable length
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V19-G-BK25M-PVC-U/ABG-Y325748

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

9

Cable length

25 m

Nominal voltage

30 V DC

Nominal current

2 A

Nominal current - rounded value

2 A

IP67

Manufacturer part #

325748

Content

1 pc(s)

Cable Ø

6.2 mm

Wireless charging

No

Cable diameter (details)

0.25 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630696 Pepperl+Fuchs 325748 Sensor/actuator connector (pre-fab) 25 m No. of pins (RJ): 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630696 Pepperl+Fuchs 325748 Sensor/actuator connector (pre-fab) 25 m No. of pins (RJ): 9 1 pc(s)

Description

Cable socket, M12, 8-pin, shielded, PVC cable, Length 25 m.

This text is machine translated.

Features

  • General dataNumber of pins: 8 + shieldConnection 1: SocketDesign 1: StraightThread 1: M12Track 2: Free cable endUL file number: E231213Electrical DataOperating voltage: Max. 30 V DCOperating current: Max. 2 AContact resistance < : 5 mΩApprovals and certificatesUL APPROVAL: CURUS AWM 20549 AWM I/II A/B 80°C 300V FT2 (CABLE)Ambient conditionsAmbient temperature: -40 ... 90 °C (-40 ... 194 °F) | Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) | Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Contact elements: Spring-mounted contact socketsPin diameter 0.8 mmProtection class IP67Materials Contacts: CuSn / Au Contact surface: AU Grip body: TPU, black Cable: PVC Cap nut: Die-cast zinc Wire insulation: PVCCable: Fine strand, flexible Sheath diameter: Ø 6.2 mm Bending radius: > 15 x cable diameter, moving | > 6 x cable diameter, fixed laid Colour, black Core number 8 Wire cross-section 0.25 mm2 Conductor construction: 14 x 0.15 mm Ø Shield: Braid 85% coverage Length: 25 mFlammability 94 HB contact carrier Housing 94 V-2Note: Without cable marker sleeve, with "Made in EU" print

What kind of Sensor/Actuator Connectors are you looking for?