
Image similar
V3-GM-YE5M-PVC-U
Sensor/actuator connector (pre-fab)
M8 socket, straight
Cable, open end
3
5 m
PVC
60 V DC
3 A
3 A
0.34 mm²
4.3 mm
0.34 mm²
Socket
M8 x 1
M8 x 1
A
Au (gold)
Au (gold)
0.34 mm²
IP68
A-coded
-40 °C
90 °C
Screw-on
456515
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2631513 Pepperl+Fuchs 456515 Sensor/actuator connector (pre-fab) M8 x 1 5 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2631513 Pepperl+Fuchs 456515 Sensor/actuator connector (pre-fab) M8 x 1 5 m No. of pins (RJ): 3 1 pc(s)