• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 456705 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 1.5 m No. of pi

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug (straight) to connector (straight)
Connection side A
M12 socket, straight
Connection side B
M8 plug, straight
No. of pins
3
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V11-G-BK1,5M-PUR-U-V3-GM

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug (straight) to connector (straight)

Connection side A

M12 socket, straight

Connection side B

M8 plug, straight

No. of pins

3

3

Cable length

1.5 m

Jacket material

PUR

Nominal voltage

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au

Contact surface

Au

IP68

IP69

IP67

Features

Suitable for drag chains

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

456705

Content

1 pc(s)

Cable Ø

4.3 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2629686 Pepperl+Fuchs 456705 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 1.5 m No. of pi

User & Safety Instructions

User & Safety Instructions 2629686 Pepperl+Fuchs 456705 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 1.5 m No. of pi

What kind of Sensor/Actuator Connectors are you looking for?