• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70108173 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
RJ45 Cat5e
Connection side A
RJ45 plug
Connection side B
Cable, open end
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V45-G-C5-GN10M-PUR-E1S

Product type

Sensor/actuator connector (pre-fab)

Connector standard

RJ45 Cat5e

Connection side A

RJ45 plug

Connection side B

Cable, open end

No. of pins

8

Cable length

10 m

Jacket material

PUR

Nominal voltage

60 V DC

Outside Ø

6 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Plug

IP20

Features

PROFINET

Min. temperature

-30 °C

Max. temperature

70 °C

Seal type

Snap-in

Manufacturer part #

70108173

Content

1 pc(s)

Cable Ø

6 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630016 Pepperl+Fuchs 70108173 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630016 Pepperl+Fuchs 70108173 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?