• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70108575 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 2 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V1-WV4A-N-10M-PUR

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

2

Cable length

10 m

Jacket material

PUR

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au

Contact surface

Au

max. cross section

0.34 mm²

IP68

IP69

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

70108575

Content

1 pc(s)

Cable Ø

4.8 mm

Cable Ø (max.)

4.8 mm

Cable Ø range

4.8 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630023 Pepperl+Fuchs 70108575 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630023 Pepperl+Fuchs 70108575 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 2 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?