• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70114146 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No. of pi

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug (straight) to connector (straight)
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
5
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V15-G-VT3M-PUR-U/CAN-V15-G

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug (straight) to connector (straight)

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

5

5

Cable length

3 m

Jacket material

PUR

Nominal voltage

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

6.1 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Jack connector

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au (gold)

Contact surface

Au (gold)

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

IP67

IP68

IP69

Features

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

70114146

Content

1 pc(s)

Cable Ø

6.1 mm

Cable Ø (max.)

6.1 mm

Cable Ø up to

6.1 mm

Cable Ø range

6.1 - 6.1 mm

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631299 Pepperl+Fuchs 70114146 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No. of pi

User & Safety Instructions

User & Safety Instructions 2631299 Pepperl+Fuchs 70114146 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No. of pi

Description

Bus cable DeviceNet/CANopen M12 socket straight on M12 plug straight A coded, 5-pin, PUR cable violet, shielded, UL approved, Suitable for tow chains, salt water resistant, length: 3 m.

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of pins: 5 Coding: A-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 5 Coding: A-codedUL file number: E231213Electrical DataOperating voltage: Max. 48 V AC / 60 V DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101Flammability UL 2556, IEC 60332-1-2Halogen-free: IEC 60754-1Chemical resistance: DIN EN 60811-2-1Oil resistance: DIN EN 60811-2-1Approvals and certificatesUL recognized CMX listed (cable)Ambient conditionsAmbient temperature Connectors: -25 ... 90 °C (-13 ... 194 °F) Cable, fixed: -20 ... 80 °C (-4 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100 Shielding: Shield connected to pin 1 and screw connectionPROTECTION CLASS IP67 / IP68 / IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6.1 mm Bending radius: > 8 x cable diameter, moving | > 4 x cable diameter, fixed laid Sheath adhesive seat: Max. 60 N / 100 mm Sheath color: Violet (similar to RAL 4001) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: Red | Wire 2: Black | Wire 3: White | Wire 4: Blue Core design: 7 x 0.254 mm Ø | twisted-pair to star quad Shield: Copper braid, tin-plated, 80% coverage Length: 3 m Cable short code: Li 9Y 11Y 4 x 0.34Drag chain capability Trailing chain cycles: Min. 3000000 Travel speed: Max. 2.5 m/s Acceleration: Max. 12 m/s2materialHalogen-free: YesConnectors Knurled screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Salt water resistance: Yes Oil resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes Flammability: VW-1

What kind of Sensor/Actuator Connectors are you looking for?