• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70114917 Sensor/actuator connector (pre-fab) M8 x 1 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8 socket, right angle
Connection side B
M12 plug, straight
No. of pins
3
3
Cable length
0.6 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V3-WM-E2-BK2M-PUR-U-V11-G

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8 socket, right angle

Connection side B

M12 plug, straight

No. of pins

3

3

Cable length

0.6 m

Jacket material

PUR

Nominal voltage

24 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M8 socket

Thread type connection side

M8 x 1

Coding

A

Contact material

Au

Contact surface

Au

IP67

IP68

IP69

Features

Suitable for drag chains

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

70114917

Content

1 pc(s)

Cable Ø

4.3 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631562 Pepperl+Fuchs 70114917 Sensor/actuator connector (pre-fab) M8 x 1 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2631562 Pepperl+Fuchs 70114917 Sensor/actuator connector (pre-fab) M8 x 1 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?