
Technical specifications
- Product type
Sensor lead
- Cable type
LiF9YC11Y
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Outside Ø
4.9 mm
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage (details)
300 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
70116171
- Insulation material
PP
- Core layout
42 x 0.1 mm
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
CBL-PUR-U/ABG-BK-04x034-100M
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630204 Pepperl+Fuchs 70116171 Sensor lead LiF9YC11Y 4 x 0.34 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630204 Pepperl+Fuchs 70116171 Sensor lead LiF9YC11Y 4 x 0.34 mm² Black 1 pc(s)
Description
Cable, PUR/PP, 4-wire black, shielded, UL approved, Suitable for tow chains, length 100 m.
This text is machine translated.
This text is machine translated.
Features
- Electrical DataOperating voltage max. 300 VComplianceProtection class EN 60529FLAMMABILITY UL 1581; DIN EN 60332-2-2Halogen-free: DIN VDE 0472-815Resistance to microbene: EN 50363Resistance to hydrolysis: EN 50363Approvals and certificatesUL approval: CURus AWM 20549/10493 80°C 300V FT2Ambient conditionsAmbient temperature Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 6 Sheath diameter 4.9 mm ± 0.15 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 60 N / 100 mm Sheath color: Black (similar to RAL 9005) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core construction: 42 x 0.1 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length: 100 m Mass: 37.4 kg/km. Cable short code: Li F 9Y C11Y 4 x 0.34Drag chain capability Trailing chain cycles: Min. 2000000 Travel speed: Max. 3 m/s Travel distance: Max. 5 m Acceleration: Max. 5 m/s2materialHalogen-free: YesCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















