• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70116436 SFP-S-30KM-G-W SFP transceiver module 1.25 GBit/s 30 km Module type LC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SFP transceiver module

Transfer rate

1.25 GBit/s

Interfaces

SFP

Module type

LC

Distances up to

30 km

LAN transfer rate

1000 MBit/s

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627075 Pepperl+Fuchs 70116436 SFP-S-30KM-G-W SFP transceiver module 1.25 GBit/s 30 km Module type LC

User & Safety Instructions

User & Safety Instructions 2627075 Pepperl+Fuchs 70116436 SFP-S-30KM-G-W SFP transceiver module 1.25 GBit/s 30 km Module type LC

Description

Singlemode 30 km 1000BASE-LX Gigabit Ethernet fiber SFP; interface type: 1000BASE-LX Gigabit Ethernet fiber; transfer rate: 1.25 Gbit/s; ambient temperature: -40 ... 85 °C (-40 ... 185 °F)

This text is machine translated.

Features

  • Ethernet interface.Standards IEEE802.3z 1000BASE-LX: YesInterface 1Interface type: 1000BASE-LX Gigabit Ethernet fiberPhysical: SFP, hot plug capable1.25 Gbit/s transfer rateFibre optic cable functionalityWavelength: 1310 nm | Cable type 9/125μm single modeCable length: Max. 30 km.Plug type 1 Duplex LCTransmission power (optical): -4 ... 1 dBmReceive sensitivity: -24 ... -3 dBmPower transmission balance: 20 dBmComplianceElectromagnetic compatibility DIRECTIVE 2014/30/EU: EN55024, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-8Compliance with standardsInterference emission: CISPR 22 , FCC Section 15 Subsection B, Class A , EN61000-6-4, IEC61000-6-4Immunity speed EN 55024-6-2Standards: Class 1 SFP laser product in accordance with EN 60825-1Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Relative humidity: Max 95%Mechanical data:Weight 17 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.