Image similar
DT2S-G-BK5M-PUR/0,75-DT2P-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
DEUTSCH
Deutsch socket, straight
Deutsch plug, straight
2
2
5 m
PUR
60 V DC
8 A
8 A
0.75 mm²
5 mm
0.75 mm²
Plug
Ni
Ni
0.75 mm²
IP68
PUR jacket
Halogen-free
Oil-resistant
Hydrolysis-resistant
-40 °C
125 °C
Snap-in
70116635
1 pc(s)
5 mm
5 mm
5 mm (max)
No
0.75 mm²
not relevant
Datasheet 2629512 Pepperl+Fuchs 70116635 Sensor/actuator connector (pre-fab) Plug (straight) to connector (straight) 5 m No. of pins (RJ):
User & Safety Instructions 2629512 Pepperl+Fuchs 70116635 Sensor/actuator connector (pre-fab) Plug (straight) to connector (straight) 5 m No. of pins (RJ):