• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70116636 Sensor/actuator connector (pre-fab) straight 10 m No. of pins (RJ): 2, 2 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
straight
Connector standard
DEUTSCH
Connection side A
Deutsch socket, straight
Connection side B
Deutsch plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

DT2S-G-BK10M-PUR/0,75-DT2P-G

Product type

Sensor/actuator connector (pre-fab)

Connector type

straight

Connector standard

DEUTSCH

Connection side A

Deutsch socket, straight

Connection side B

Deutsch plug, straight

No. of pins

2

2

Cable length

10 m

Jacket material

PUR

Nominal voltage

60 V DC

Nominal current

8 A

Nominal current - rounded value

8 A

Connector cross-section (max.)

0.75 mm²

Outside Ø

5 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Socket

Contact material

Ni

Contact surface

Ni

max. cross section

0.75 mm²

IP68

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

125 °C

Seal type

Snap-in

Manufacturer part #

70116636

Content

1 pc(s)

Cable Ø

5 mm

Cable Ø (max.)

5 mm

Cable Ø range

5 mm (max)

Wireless charging

No

Cable diameter (details)

0.75 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629513 Pepperl+Fuchs 70116636 Sensor/actuator connector (pre-fab) straight 10 m No. of pins (RJ): 2, 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629513 Pepperl+Fuchs 70116636 Sensor/actuator connector (pre-fab) straight 10 m No. of pins (RJ): 2, 2 1 pc(s)

Description

Connection cable German socket straight to German plug straight, 2-pin, PUR cable black, length 10 m.

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: German-plug connector Design: Straight Locking: Latch lock Number of poles: 2Connector 2 Connection: Connector Design: German-plug connector Design: Straight Locking: Latch lock Number of poles: 2Electrical DataOperating voltage: Max. 48 V AC / 60 V DCOperating current: Max. 8 A per contactComplianceProtection class EN 60529Halogen-free: IEC 60754-1Oil resistance: IEC 60881:404Ambient conditionsAmbient temperature Connector -40 ... 125 °C (-40 ... 257 °F) Cable, fixed: -40 ... 85 °C (-40 ... 185 °F) Cable, movable: -25 ... 85 °C (-13 ... 185 °F)Pollution level 3Mechanical data:Connectors Release vibration protection: AvailableProtection class: IP68Cable: According to IEC/EN 60228 (DIN VDE 0295) class 6 Sheath diameter 5 mm Bending radius: > 8 x cable diameter, moving | > 4 x cable diameter, fixed laid Sheath adhesive seat: Max. 50 N / 300 mm Sheath color: Black (similar to RAL 9005) Core number: 2 Wire cross-section 0.75 mm2 / 18 AWG Wire color: Wire 1: brown | Wire 2: Blue Core structure: 42 x 0.15 mm Ø Length: 10 m Cable short code: Li 9Y 11Y 2 x 0.75MaterialsLABS Freedom: YesHalogen-free: YesConnectors Handle body: PA, black Contact surface: NI V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes

What kind of Sensor/Actuator Connectors are you looking for?