• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70117735 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
No. of pins
8
8
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

V19SX-G-GN2M-PUR-E2S-V19X-G

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

8

8

Cable length

2 m

Jacket material

PUR

Nominal voltage

60 V DC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connector cross-section (max.)

0.14 mm²

Outside Ø

6.2 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

M12 plug

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

X

Contact material

Ni/Au

Contact surface

Ni/Au

max. cross section

0.14 mm²

Features

Shielded

UV-resistant

Oil-resistant

flame-retardant

PUR jacket

Halogen-free

X-coded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

70117735

Content

1 pc(s)

Cable Ø

6.2 mm

Cable Ø (max.)

6.2 mm

Cable Ø range

6.2 mm (max)

Wireless charging

No

Cable diameter (details)

0.14 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629848 Pepperl+Fuchs 70117735 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2629848 Pepperl+Fuchs 70117735 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s) Piece

Description

Bus cable Ethernet M12 plug straight on M12 plug straight X-coded, 8-pin, PUR cable green, Cat6A, shielded pair and overall shield, Length 2 m

This text is machine translated.

Features

  • General dataConnector 1 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 8 Coding: X-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 8 Coding: X-codedUL file number: E520112Electrical DataOperating voltage max. 50 V AC / 60 V DCOperating current: Max. 0.5 AComplianceProtection class EN 60529Fieldbus standard IEEE 802.3an 10GBASE-TPlug connector M12 x 1 : IEC 61076-2-109 | Plug connector RJ45 : IEC 60603-7COMPONENT CATEGORY: CAT6A (IEC 11801, EN 50173)Flammability: IEC 60332-1-2 UL 1581Ambient conditionsAmbient temperature Cable, fixed: -40 ... 85 °C (-40 ... 185 °F) Cable, movable: -10 ... 60 °C (14 ... 140 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled, hex. Nut SW = 13 mm Mating cycles: Min. 100 Shielding: Shield connected to screw connection Protection class IP67Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6.2 mm Bending radius: Max. 50 mm moving | max. 25 mm fixed laid Sheath color: Green (similar to RAL 6018) Core number 8 Wire cross-section 0.14 mm2 Wire color: Wire 1: White/orange | Wire 2: orange | Wire 3: White/green | Wire 4: Green | Wire 5: White/brown | Wire 6: brown | Wire 7: White/blue | Wire 8: Blue Core construction: 7 x 0.404 mm Ø twisted pair, pair shield Shield: Copper braid, tin-plated | Pair shield : Aluminum laminated polyester film Length: 2 m Cable short code: Li 02YSC 11Y 4 x 2 x 0.14 (AWG26/7)MaterialsHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: NI/Au V-2 combustibilityCable Outer cover: PUR Wire insulation: PE UV resistance: Yes Oil resistance: Yes Flammability FT1

What kind of Sensor/Actuator Connectors are you looking for?