
Image similar
V1-WV4A-A2-BK5M-PUR-U
Sensor/actuator connector (pre-fab)
M12 socket, right angle
Cable, open end
4
5 m
PUR
24 V DC
4 A
4 A
4 mm
Socket
M12 x 1
M12 x 1
A
Au
Au
IP68
IP69
A-coded
-40 °C
90 °C
Screw-on
70123663
1 pc(s)
4.3 mm
4 mm
4 mm (max)
No
0.34 mm²
yes
Datasheet 2630798 Pepperl+Fuchs 70123663 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630798 Pepperl+Fuchs 70123663 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)