
Image similar
V1-G-BK5M-PUR-A-T-V1-G
Sensor/actuator splitter/adapter
M12 socket, straight
M12 socket, straight
M12 plug, straight
4
4
5 m
PUR
30 V DC/AC
4 A
4 A
4.3 mm
0.34 mm²
M12 plug
M12 x 1
M12 x 1
A
Gold
IP67
IP68
IP69
PUR jacket
-40 °C
90 °C
Screw-on
70126326
1 pc(s)
4.3 mm
No
0.34 mm²
not relevant
Datasheet 2631314 Pepperl+Fuchs 70126326 Sensor/actuator splitter/adapter M12 x 1 5 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2631314 Pepperl+Fuchs 70126326 Sensor/actuator splitter/adapter M12 x 1 5 m No. of pins (RJ): 4, 4 1 pc(s)