Image similar
V1SD-G-GN80M-PUR-E1S-V45-G
Sensor/actuator connector (pre-fab)
Ethernet
M12 plug, straight
RJ45 plug
4
8
80 m
PUR
60 V DC
0.34 mm²
6 mm
0.34 mm²
M12 plug
RAL 6018 (Yellow Green)
M12 x 1
D
Au
Au
0.34 mm²
IP68
IP69
IP20
Shielded
-40 °C
90 °C
Screw-on
70134556
1 pc(s)
6 mm
6 mm
6 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630848 Pepperl+Fuchs 70134556 Sensor/actuator connector (pre-fab) M12 x 1 80 m No. of pins (RJ): 4, 8 1 pc(s)
User & Safety Instructions 2630848 Pepperl+Fuchs 70134556 Sensor/actuator connector (pre-fab) M12 x 1 80 m No. of pins (RJ): 4, 8 1 pc(s)