• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70134696 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
RJ45 plug
No. of pins
8
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V19SX-G-GN2M-PUR-E2S-V45-G

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

RJ45 plug

No. of pins

8

8

Cable length

2 m

Jacket material

PUR

Nominal voltage

60 V DC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connector cross-section (max.)

0.14 mm²

Outside Ø

6.2 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

M12 plug

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

X

Contact material

Ni/Au

Contact surface

Ni/Au

max. cross section

0.14 mm²

IP67

IP20

Features

X-coded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

70134696

Content

1 pc(s)

Cable Ø

6.2 mm

Cable Ø (max.)

6.2 mm

Cable Ø range

6.2 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630851 Pepperl+Fuchs 70134696 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630851 Pepperl+Fuchs 70134696 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?