• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70135617 Sensor/actuator connector (pre-fab) M12 x 1 0.5 m No. of pins (RJ): 5, 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
5
5
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V15-G-VT0,5M-PUR-U/CAN-V15-G

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

5

5

Cable length

0.5 m

Jacket material

PUR

Nominal voltage

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

6.1 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Gold

Contact surface

Gold

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

IP67

IP68

IP69

Features

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

70135617

Content

1 pc(s)

Cable Ø

6.1 mm

Cable Ø (max.)

6.1 mm

Cable Ø range

6.1 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630854 Pepperl+Fuchs 70135617 Sensor/actuator connector (pre-fab) M12 x 1 0.5 m No. of pins (RJ): 5, 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630854 Pepperl+Fuchs 70135617 Sensor/actuator connector (pre-fab) M12 x 1 0.5 m No. of pins (RJ): 5, 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?