• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70137371 Sensor/actuator connector (pre-fab) M12 x 1 0.6 m No. of pins (RJ): 4, 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Ethernet
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
No. of pins
4
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V1SD-G-GN0,6M-PUR-E1S-V1D-G

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Ethernet

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

4

4

Cable length

0.6 m

Jacket material

PUR

Nominal voltage

60 V DC

Connector cross-section (max.)

0.34 mm²

Outside Ø

6 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Plug

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

D

Contact material

Au

Contact surface

Au

max. cross section

0.34 mm²

IP68

IP69

Features

Ethernet

PUR jacket

Halogen-free

Shielded

Suitable for drag chains

D-coded

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

70137371

Content

1 pc(s)

Cable Ø

6 mm

Cable Ø (max.)

6 mm

Cable Ø range

6 mm (max)

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631336 Pepperl+Fuchs 70137371 Sensor/actuator connector (pre-fab) M12 x 1 0.6 m No. of pins (RJ): 4, 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2631336 Pepperl+Fuchs 70137371 Sensor/actuator connector (pre-fab) M12 x 1 0.6 m No. of pins (RJ): 4, 4 1 pc(s)

Description

Bus cable Ethernet M12 plug straight to M12 plug straight; D-coded, 4-pin, PUR cable green, Cat5e, Shielded,; UL approved, suitable for tow chains; length 0.6 m

This text is machine translated.

Features

  • General dataConnector 1 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 4 Coding: D-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 4 Coding: D-codedElectrical DataOperating voltage: Max. 48 V AC / 60 V DCComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101Component category: CAT5 (IEC 11801) , CAT5e (IEC 61156-6)Flammability: IEC 60332-1-2 / UL 2556Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -30 ... 70 °C (-22 ... 158 °F) Cable, movable: -20 ... 70 °C (-4 ... 158 °F)Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100 Shielding: Shield connected to screw connectionProtection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 60 N / 100 mm Sheath color: Green (similar to RAL 6018) Core number: 4 Wire cross-section 0.34 mm2 / 22 AWG Wire color: Wire 1: Yellow | Wire 2: White | Wire 3: orange | Wire 4: Blue Core design: 7 x 0.254 mm Ø | twisted-pair to star quad Shield: Aluminum-laminated polyester film | Cu braid, tin-plated Length: 0.6 m.Drag chain capability Drag chain cycles: Max. 1000000 Travel speed: Max. 3 m/s Travel distance: Max. 5 m Acceleration: Max. 2 m/s2materialLABS Freedom: YesHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP FT2 combustibility

What kind of Sensor/Actuator Connectors are you looking for?