Image similar
Piece
V19SY-G-BK2M-PUR-ABG
Sensor/actuator connector (pre-fab)
M12 plug, straight
Cable, open end
8
2 m
PUR
6 A
6 A
0.85 mm²
8.8 mm
0.85 mm²
Plug
M12 x 1
Y
Ni/Au
0.85 mm²
0.15 mm²
IP65
IP67
Suitable for drag chains
-40 °C
90 °C
Screw-on
70139933
1 pc(s)
8.8 mm
8.8 mm
8.8 mm (max)
No
0.85 mm²
not relevant
Datasheet 2631349 Pepperl+Fuchs 70139933 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 2631349 Pepperl+Fuchs 70139933 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8 1 pc(s) Piece