
Image similar
V19SY-G-BK10M-PUR-ABG
Sensor/actuator connector (pre-fab)
Ethernet
M12 plug, straight
Cable, open end
8
10 m
PUR
6 A
6 A
0.85 mm²
8.8 mm
0.85 mm²
Open cable end
Plug
M12 x 1
M12 x 1
Y
Ni/Au
Ni/Au
0.85 mm²
0.15 mm²
IP65
IP67
Halogen-free
Oil-resistant
Shielded
Ethernet
Hydrolysis-resistant
Suitable for drag chains
flame-retardant
PUR jacket
-40 °C
90 °C
Screw-on
70139935
1 pc(s)
8.8 mm
8.8 mm
8.8 mm
8.8 - 8.8 mm
No
0.85 mm²
not relevant
Datasheet 2631351 Pepperl+Fuchs 70139935 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 2631351 Pepperl+Fuchs 70139935 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 8 1 pc(s)