• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70140595 Sensor/actuator splitter/adapter M8 x 1 Socket 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Socket
Connection side A
M8 socket, straight
Connection side B
M8 socket, straight
M8 plug, straight
No. of pins
3
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V3-GM-0,6M-PUR-U-T-0,15M-V31

Product type

Sensor/actuator splitter/adapter

Connector type

Socket

Connection side A

M8 socket, straight

Connection side B

M8 socket, straight

M8 plug, straight

No. of pins

3

3

Cable length

0.6 m

Jacket material

PUR

Nominal voltage

30 V DC/AC

Nominal current

3 A

Nominal current - rounded value

3 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Coding

A

Contact material

Gold

Contact surface

Gold

max. cross section

0.34 mm²

IP67

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

70140595

Content

1 pc(s)

Cable Ø

4.3 mm

Cable Ø (max.)

4.3 mm

Cable Ø range

4.3 mm (max)

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631352 Pepperl+Fuchs 70140595 Sensor/actuator splitter/adapter M8 x 1 Socket 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2631352 Pepperl+Fuchs 70140595 Sensor/actuator splitter/adapter M8 x 1 Socket 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

Description

No further information

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M8 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 2 Connection: Socket Design: M8 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 3 Connection: Connector Design: M8 Design: Straight Locking: Screw connection Number of pins: 4 Coding: A-codedUL file number: E231213Electrical DataOperating voltage: Max. 30 V AC/DCOperating current: Max. 3 AComplianceProtection class EN 60529Plug connector M8 x 1 : IEC 61076-2-104FLAMMABILITY UL 1581; DIN EN 60332-2-2Halogen-free: IEC 60754-1Approvals and certificatesUL RECOGNIZED AWM STYLE 20549 AWM I/II A/B 80°C 300V FT2 (CABLE)Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.4 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100Protection class IP67Cable: According to IEC/EN 60228 (DIN VDE 0295) class 6 Sheath diameter 4.3 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Black (similar to RAL 9005) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core construction: 42 x 0.1 mm Ø Length: L1 = 0.6 m | L2 = 0.6 m | L3 = 0.15 m Cable short code: Li 9Y 11Y 4 x 0.34Drag chain capability Trailing chain cycles: Min. 5000000 Travel speed: Max. 3.3 m/s Travel distance: Max. 5 m Acceleration: Max. 5 m/s2 Torsion cycles: Min. 1000000 Torsion load: ± 180 °/m.MaterialsLABS Freedom: YesHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility

What kind of Sensor/Actuator Connectors are you looking for?