• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs BF 12-F Flange BF 12-F 1 pc(s)

Image similar
Product type
Flange
Type
BF 12-F
Factory colour
Black
Content
1 pc(s)
Compatible with (details)
Cylindrical sensors with M12 thread
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inner diameter: 12 mm
Product type

Flange

Type

BF 12-F

Factory colour

Black

Content

1 pc(s)

Compatible with (details)

Cylindrical sensors with M12 thread

Type

Mounting flange

Type

BF12-F

Ambient temperature

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1517522 Pepperl+Fuchs BF 12-F Flange BF 12-F 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1517522 Pepperl+Fuchs BF 12-F Flange BF 12-F 1 pc(s)

Description

Black plastic case with fixed stop for cylindrical sensors. Simple sensor change via mounting flap in the top of the mounting flange. Flush einbaubare sensors close with the front side of the mounting flange flush. Do not flush sensors protrude with the cap by the mounting flange through. This means that not flush sensors easier on metal surfaces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 431.99*

What kind of Industrial Sensor Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)