• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KFD2-EB2 189783 Feeder module 1 pc(s)

Product type
Feeder module
Type
KFD2-EB2
Dim
(L x W x H) 119 x 20 x 115 mm
Connection
Clamp
Operating voltage
20 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display elements: LEDs
  • Controls: Dip switch
  • Configuration: Via DIP switch
  • Labeling: Space for labeling on the front side
  • Weighs about 100 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • CERTIFICATE: TUV 00 ATEX 1618 X
Type

KFD2-EB2

Product type

Feeder module

Dim

(L x W x H) 119 x 20 x 115 mm

Connection

Clamp

Operating voltage

20 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

20 V DC

Content

1 pc(s)

Width

20 mm

Height

115 mm

Length

119 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

20..30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230083 Pepperl+Fuchs KFD2-EB2 189783 Feeder module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230083 Pepperl+Fuchs KFD2-EB2 189783 Feeder module 1 pc(s)

What kind of Transducers (Misc.) are you looking for?