• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier OBS4000-18GM60-E4 087798 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
Cable
Type
OBS4000-18GM60-E4
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 200 mm with range of 4 m, limit range: 4.5 m, type: bright/dark switch electronically switchable, operating range: 0 m-4m
Product type

Light barrier

Type

OBS4000-18GM60-E4

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Cable

Cable length

2.00 m

Enclosure material

Brass

Transmitter type

LED red

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2131208 Pepperl+Fuchs Light barrier OBS4000-18GM60-E4 087798 1 pc(s)

Conformity certificate

Conformity certificate 2131208 Pepperl+Fuchs Light barrier OBS4000-18GM60-E4 087798 1 pc(s)

Description

Reflection light beam with polarisation filter

This text is machine translated.

Hints

For more information on this 087798, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.