• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier RLG28-55-4921/115b/136 227581 Polarisation filter, Dark-ON, Light-ON, Teach-in 1 pc(s)

Packaging type
Piece
Product type
Light barrier
Functions
Polarisation filter
Dark-ON
Light-ON
Teach-in
Max. operating voltage
30 V DC
Connector
Cable, M12 3-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 4 m
  • Operating duration (TM): 20 a
  • Idling current: Max. 50 mA
  • Light spot diameter: Approx. 220 mm at range 4 m
  • Opening angle: +/- 2.5 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA
  • Voltage drop: ≤ 2.5 V DC
Packaging type

Piece

Product type

Light barrier

Type

RLG28-55-4921/115b/136

Functions

Polarisation filter

Dark-ON

Light-ON

Teach-in

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Response time

1 ms

Contact type

1 PNP

Outputs

NPN

PNP

Switching frequency

230 Hz

Connector

Cable, M12 3-pin plug

Enclosure material

Plastic

Transmitter type

LED red

Wavelength

625 nm

5.6 m

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

+40 °C

Width

25.8 mm

Height

88 mm

Depth

54.3 mm

Dim

(W x H x D) 25.8 x 88 x 54.3 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230787 Pepperl+Fuchs Light barrier RLG28-55-4921/115b/136 227581 Polarisation filter, Dark-ON, Light-ON, Teach-in 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230787 Pepperl+Fuchs Light barrier RLG28-55-4921/115b/136 227581 Polarisation filter, Dark-ON, Light-ON, Teach-in 1 pc(s)

Description

Hints

For more information on this 227581, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.