• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier SLCS90-900-T 270807-0011 1 pc(s)

Image similar
Packaging type
Piece
Product type
Light barrier
Max. operating voltage
24 V DC
Type
SLCS90-900-T
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching voltage: 24 V/DC, operating range: 0.4 m-8m
Packaging type

Piece

Product type

Light barrier

Type

SLCS90-900-T

Operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Response time

17 ms

Enclosure material

Aluminium

Transmitter type

LED IR

8 m

IP67

Min. temperature

-35 °C

Max. temperature

+60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130825 Pepperl+Fuchs Light barrier SLCS90-900-T 270807-0011 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130825 Pepperl+Fuchs Light barrier SLCS90-900-T 270807-0011 1 pc(s)

Description

Light curtain

This text is machine translated.

Hints

For more information on this 270807-0011, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.