• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB1000-18GM75-E5-V15 Piece

Packaging type
Piece
Product type
Proximity sensor
Max. operating voltage
30 V DC
Outputs
PNP
Switching distance (max.)
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB1000-18GM75-E5-V15 Piece

  • Extremely long switching distances
  • Not affected by unfavourable environmental conditions

Technical specifications

  • Very small blind zone
  • Teach-in input
  • Temperature compensation
  • Synchronisation options
Packaging type

Piece

Product type

Proximity sensor

Type

UB1000-18GM75-E5-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching distance (max.)

1000 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Size

M18

Contact type

1 maker

1 breaker

IP65

Height

85 mm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 85 mm

Output

PNP switch output

Type

UB1000-18GM75-E5-V15

Connection

M12, 5-pin

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 156158 Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB1000-18GM75-E5-V15 Piece

User & Safety Instructions

User & Safety Instructions 156158 Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB1000-18GM75-E5-V15 Piece

Description

In all areas of industry in which sensors are affected by harsh environmental influences such as dust, dirt, smoke or steam, ultrasonic sensors are the ideal solution for contactless position and distance measurement. They can be installed in the smallest spaces and configured by "Teach-In". Objects in a wide range of materials (including transparent) can be detected with millimetre precision, regardless of their shape and colour.

Features

  • With disable function (standby via the sync input).Input

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 500.98€ 498.98*