Image similar
Pushbutton
OBT100-R101-2EP-IO-V31-L
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
300 µs
1650 Hz
M8 plug (4-pin)
PC
Laser diode
1
680 nm
Incl. background suppression
IP67
IP69
IP69K
-40 °C
+60 °C
13.9 mm
41.4 mm
18.3 mm
1 mm
(Ø x H) 1 mm x 41.4 mm
1 pc(s)
1 mm
Datasheet 2130379 Pepperl+Fuchs Pushbutton OBT100-R101-2EP-IO-V31-L 267075-100237 Background suppression 1 pc(s)
User & Safety Instructions 2130379 Pepperl+Fuchs Pushbutton OBT100-R101-2EP-IO-V31-L 267075-100237 Background suppression 1 pc(s)
Conformity certificate 2130379 Pepperl+Fuchs Pushbutton OBT100-R101-2EP-IO-V31-L 267075-100237 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.