• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflection film OFR-1000/1000 195294 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflection film
Type
OFR-1000/1000
Min. temperature
-35 °C
Max. temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reflection film

Type

OFR-1000/1000

Min. temperature

-35 °C

Max. temperature

+60 °C

Length

1000 mm

Width

1000 mm

Dim

(L x W) 1000 mm x 1000 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130927 Pepperl+Fuchs Reflection film OFR-1000/1000 195294 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130927 Pepperl+Fuchs Reflection film OFR-1000/1000 195294 1 pc(s)

Description

Reflection Film 1000 mm x 1000 mm

This text is machine translated.

Hints

For more information on this 195294, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.