• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs RMS-D Radar Motion Detector Operating voltage 12 - 36 V/DC/12 - 28 V AC

1/2
Product type
Radar motion detector
Min. operating voltage
12 V DC
12 V AC
Max. operating voltage
36 V DC
28 V AC
Type
RMS-D
Operating voltage
12, 12 - 36, 28 V DC, V AC
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pepperl+Fuchs RMS-D Radar Motion Detector Operating voltage 12 - 36 V/DC/12 - 28 V AC

  • Radar motion sensors for doors
  • Cross-traffic fade-out
  • Direction sensor

Technical specifications

  • Installation height: 4 m
  • Field size: 0.2 x 0.2 m/ 2.5 x 3 m (height 2.2 m)
  • Switch output: 1 x programmable make/break relay
  • Connection: fixed cable 5 m with plug-in screw terminal
Product type

Radar motion detector

Type

RMS-D

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

36 V DC

28 V AC

Operating voltage

12, 12 - 36, 28 V DC, V AC

Switching voltage (max.)

48 V DC

48 V AC

Switching current (max.)

1 A

Content

1 pc(s)

Cable length

5.00 m

Min. temperature

-20 °C

Max. temperature

+60 °C

Temperature range

-20 - +60 °C

Operating voltage

12 - 36 V/DC/12 - 28 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156190 Pepperl+Fuchs RMS-D Radar Motion Detector Operating voltage 12 - 36 V/DC/12 - 28 V AC

Information

Information 156190 Pepperl+Fuchs RMS-D Radar Motion Detector Operating voltage 12 - 36 V/DC/12 - 28 V AC

Description

Radar motion detector for doors, with cross-traffic fade-out, direction sensor and "Turtle" mode. All parameters are programmable.