• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive ANT2-8 50.000/0445 416232

Image similar
Product type
Sensor
Max. operating voltage
30 V
Model
Inductive
Connector
Plug
Type
ANT2-8 50.000/0445
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

ANT2-8 50.000/0445

Min. operating voltage

18 V

Max. operating voltage

30 V

Operating voltage

18 - 30 V

Model

Inductive

Connector

Plug

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2128785 Pepperl+Fuchs Sensor Inductive ANT2-8 50.000/0445 416232

Description

Installation: non-flush, Output Type: analogue voltage output, operating voltage: 18 ... 30 V, connection type: Plug

This text is machine translated.