• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB10-30GM60-A2-5M 119766 PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
10 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 0-200mA
Product type

Sensor

Type

NBB10-30GM60-A2-5M

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching distance (max.)

10 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

200 Hz

Documents & Downloads

Datasheet

Datasheet 2128889 Pepperl+Fuchs Sensor Inductive NBB10-30GM60-A2-5M 119766 PNP

User & Safety Instructions

User & Safety Instructions 2128889 Pepperl+Fuchs Sensor Inductive NBB10-30GM60-A2-5M 119766 PNP

Conformity certificate

Conformity certificate 2128889 Pepperl+Fuchs Sensor Inductive NBB10-30GM60-A2-5M 119766 PNP

Description

Switching distance: 10 mm, installation: flush, switching function: antivalent, Output Type: PNP, operating voltage: 10... 30 V, operating current: 0 ... 200 mA

This text is machine translated.