• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB2-V3-Z4L 272511 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: max. 25 mA
  • Operating current: 2-30 mA
  • Hysteresis: 1... 10 type. 5%
Product type

Sensor

Type

NBB2-V3-Z4L

Min. operating voltage

3.7 V

Max. operating voltage

30 V

Operating voltage

3.7 - 30 V

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

700 Hz

Documents & Downloads

Datasheet

Datasheet 2129036 Pepperl+Fuchs Sensor Inductive NBB2-V3-Z4L 272511 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129036 Pepperl+Fuchs Sensor Inductive NBB2-V3-Z4L 272511 shielded Two-wire

Conformity certificate

Conformity certificate 2129036 Pepperl+Fuchs Sensor Inductive NBB2-V3-Z4L 272511 shielded Two-wire

Description

Switching distance: 2 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 3.7 ... 30 V DC, operating current: 2... 30 mA

This text is machine translated.