• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB6-F-B3B 190764 AS interface

Image similar
Product type
Sensor
Max. operating voltage
31.9 V
Switching distance (max.)
6 mm
Outputs
AS interface
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 20 mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBB6-F-B3B

Min. operating voltage

26.5 V

Max. operating voltage

31.9 V

Operating voltage

26.5 - 31.9 V

Switching distance (max.)

6 mm

Outputs

AS interface

Enclosure material

PBT

Model

Inductive

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2129223 Pepperl+Fuchs Sensor Inductive NBB6-F-B3B 190764 AS interface

User & Safety Instructions

User & Safety Instructions 2129223 Pepperl+Fuchs Sensor Inductive NBB6-F-B3B 190764 AS interface

Conformity certificate

Conformity certificate 2129223 Pepperl+Fuchs Sensor Inductive NBB6-F-B3B 190764 AS interface

Description

Switching distance: 6 mm, installation: flush, switching function: NO/NC (NO/NC) can be programd, Output Type: AS-Interface, operating voltage: 26.5... 31.9 V via AS-i bus system, operating current 20 mA

This text is machine translated.