• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN4-12GK50-E0 088548 non-shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 0-200mA
Product type

Sensor

Type

NBN4-12GK50-E0

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching distance (max.)

4 mm

Outputs

NPN

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP68

IP69K

Content

1 pc(s)

Switching frequency

1200 Hz

Documents & Downloads

Datasheet

Datasheet 2129409 Pepperl+Fuchs Sensor Inductive NBN4-12GK50-E0 088548 non-shielded NPN

User & Safety Instructions

User & Safety Instructions 2129409 Pepperl+Fuchs Sensor Inductive NBN4-12GK50-E0 088548 non-shielded NPN

Conformity certificate

Conformity certificate 2129409 Pepperl+Fuchs Sensor Inductive NBN4-12GK50-E0 088548 non-shielded NPN

Description

Switching distance: 4 mm, installation: not flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 30 V, operating current: 0 ... 200 mA

This text is machine translated.