• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ20+U4+N 12xG1xxD 106682 NAMUR

Image similar
Product type
Sensor
Switching distance (max.)
20 mm
Outputs
NAMUR
Model
Inductive
Connector
Screw terminals
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NJ20+U4+N 12xG1xxD

Switching distance (max.)

20 mm

Outputs

NAMUR

Enclosure material

PBT

Model

Inductive

Connector

Screw terminals

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Content

1 pc(s)

Switching frequency

150 Hz

Documents & Downloads

Datasheet

Datasheet 2131915 Pepperl+Fuchs Sensor Inductive NJ20+U4+N 12xG1xxD 106682 NAMUR

User & Safety Instructions

User & Safety Instructions 2131915 Pepperl+Fuchs Sensor Inductive NJ20+U4+N 12xG1xxD 106682 NAMUR

Conformity certificate

Conformity certificate 2131915 Pepperl+Fuchs Sensor Inductive NJ20+U4+N 12xG1xxD 106682 NAMUR

Description

Switching distance: 20 mm, installation: not flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.